
BAF1-2RN18-RH | |
|---|---|
DigiKey Part Number | 480-3702-ND |
Manufacturer | |
Manufacturer Product Number | BAF1-2RN18-RH |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Coil |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Position 15° |
Circuit SPDT | Pretravel 15° |
Switch Function On-Mom | Operating Temperature -32°C ~ 71°C |
Current Rating (Amps) 20A (AC), 500mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE-NJ-2S | Omron Automation and Safety | 17 | Z1059-ND | £85.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £271.83000 | £271.83 |
| 10 | £232.30400 | £2,323.04 |
| Unit Price without VAT: | £271.83000 |
|---|---|
| Unit Price with VAT: | £326.19600 |

