
BA-3SQ1T | |
|---|---|
DigiKey Part Number | BA-3SQ1T-ND |
Manufacturer | |
Manufacturer Product Number | BA-3SQ1T |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 737 ~ 1077gf | |
Release Force | 283gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |

