ASDXRRX010NDAA5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £38.28210
Datasheet
Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDXRRX010NDAA5

DigiKey Part Number
480-3478-ND
Manufacturer
Manufacturer Product Number
ASDXRRX010NDAA5
Description
SENSOR 0.36PSID 0.09" 4.5V
Customer Reference
Detailed Description
Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.36PSI (±2.49kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.09" (2.31mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±0.72PSI (±4.96kPa)
Operating Temperature
-20°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes