
ASDXRRX001PG7A5 | |
|---|---|
DigiKey Part Number | 480-5978-ND |
Manufacturer | |
Manufacturer Product Number | ASDXRRX001PG7A5 |
Description | SENSOR 1PSIG 0.09" 12BIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 12 b 8-DIP Module |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.09" (2.31mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 2PSI (13.79kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 105°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP Module |
Output 12 b | Base Product Number |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £187.88840 | £4,697.21 |
| Unit Price without VAT: | £187.88840 |
|---|---|
| Unit Price with VAT: | £225.46608 |

