
AML92ERL | |
|---|---|
DigiKey Part Number | 480-4485-ND |
Manufacturer | |
Manufacturer Product Number | AML92ERL |
Description | SIX CHIP RED LED 50 MA 4 VOLTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Wedge 4V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 4V | |
Base Type | Wedge | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.41000 | £32.41 |
| 10 | £29.35000 | £293.50 |
| 25 | £28.21320 | £705.33 |
| 50 | £27.38220 | £1,369.11 |
| 100 | £26.57550 | £2,657.55 |
| Unit Price without VAT: | £32.41000 |
|---|---|
| Unit Price with VAT: | £38.89200 |

