
AML56-N10TK | |
|---|---|
DigiKey Part Number | 480-4479-ND |
Manufacturer | |
Manufacturer Product Number | AML56-N10TK |
Description | ROCKER OPERATOR BLK LENS CLR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Illumination Opening | |
For Use With/Related Products | AML36 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | Clear Lens | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.23680 | £1,323.68 |
| Unit Price without VAT: | £13.23680 |
|---|---|
| Unit Price with VAT: | £15.88416 |

