
AML56-H10GR | |
|---|---|
DigiKey Part Number | AML56-H10GR-ND |
Manufacturer | |
Manufacturer Product Number | AML56-H10GR |
Description | RECT TWO PC OPER W/ TWO LEDS |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Green, Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Green, Red | |
Illumination | Illumination Opening | |
For Use With/Related Products | AML16 and AML26 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |

