
AML56-H10BB | |
|---|---|
DigiKey Part Number | AML56-H10BB-ND |
Manufacturer | |
Manufacturer Product Number | AML56-H10BB |
Description | ROCKER 2 PIECE ROCKER 2 LEDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Blue, Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Blue, Blue | |
Illumination | Illumination Opening | |
For Use With/Related Products | AML16 and AML26 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.35300 | £1,035.30 |
| Unit Price without VAT: | £10.35300 |
|---|---|
| Unit Price with VAT: | £12.42360 |

