
AML54-T10KK | |
|---|---|
DigiKey Part Number | AML54-T10KK-ND |
Manufacturer | |
Manufacturer Product Number | AML54-T10KK |
Description | TWO PIECE ROCKER OPERATOR COVER |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Black, Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Black, Black | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |

