
AML54-T10BW | |
|---|---|
DigiKey Part Number | AML54-T10BW-ND |
Manufacturer | |
Manufacturer Product Number | AML54-T10BW |
Description | TWO PIECE ROCKER OPERATOR COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Blue, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Blue, White | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.27700 | £927.70 |
| Unit Price without VAT: | £9.27700 |
|---|---|
| Unit Price with VAT: | £11.13240 |

