
AML54-F10L | |
|---|---|
DigiKey Part Number | AML54-F10L-ND |
Manufacturer | |
Manufacturer Product Number | AML54-F10L |
Description | AML54 FULL ROCKER OPERATORCOVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.90000 | £7.90 |
| 10 | £7.15100 | £71.51 |
| 25 | £6.87480 | £171.87 |
| 50 | £6.67240 | £333.62 |
| 100 | £6.47600 | £647.60 |
| 300 | £6.17643 | £1,852.93 |
| 500 | £6.04184 | £3,020.92 |
| 1,000 | £5.86388 | £5,863.88 |
| Unit Price without VAT: | £7.90000 |
|---|---|
| Unit Price with VAT: | £9.48000 |

