
AML54-F10A | |
|---|---|
DigiKey Part Number | AML54-F10A-ND |
Manufacturer | |
Manufacturer Product Number | AML54-F10A |
Description | AML54 FULL ROCKER OPERATORCOVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Amber | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AML 14, 24, 34 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.05780 | £705.78 |
| Unit Price without VAT: | £7.05780 |
|---|---|
| Unit Price with VAT: | £8.46936 |

