Image for AML52-A10R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML52-A10R

DigiKey Part Number
AML52-A10R-ND
Manufacturer
Manufacturer Product Number
AML52-A10R
Description
SQ BUTTON W/ LED FOR PBS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Red
Illumination
Illumination Opening
For Use With/Related Products
AML 12, 22, 42 Series
Mounting Type
Snap Fit
Size
15.00mm L x 15.00mm W x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£11.81060£1,181.06
Manufacturers Standard Package
Unit Price without VAT:£11.81060
Unit Price with VAT:£14.17272