
AML51-H30R | |
|---|---|
DigiKey Part Number | AML51-H30R-ND |
Manufacturer | |
Manufacturer Product Number | AML51-H30R |
Description | BUTTON FOR SWES AND INDICATORS |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 25.00mm L x 15.00mm W x 10.00mm H | |
Features | - | |
Base Product Number |

