
AML51-F21B | |
|---|---|
DigiKey Part Number | AML51-F21B-ND |
Manufacturer | |
Manufacturer Product Number | AML51-F21B |
Description | BUTTON FOR SWES AND INDICATORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Blue | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 25.00mm L x 15.00mm W x 6.85mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.75360 | £1,375.36 |
| Unit Price without VAT: | £13.75360 |
|---|---|
| Unit Price with VAT: | £16.50432 |

