
AML51-B10K | |
|---|---|
DigiKey Part Number | AML51-B10K-ND |
Manufacturer | |
Manufacturer Product Number | AML51-B10K |
Description | AML51 BUTTON FOR SWES/INDICATORS |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 13.00mm H |

