
AML51-B10A | |
|---|---|
DigiKey Part Number | AML51-B10A-ND |
Manufacturer | |
Manufacturer Product Number | AML51-B10A |
Description | AML51 BUTTON FOR SWES/INDICATORS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Amber | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 13.00mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.57560 | £957.56 |
| Unit Price without VAT: | £9.57560 |
|---|---|
| Unit Price with VAT: | £11.49072 |

