
AML45RKD3YY | |
|---|---|
DigiKey Part Number | AML45RKD3YY-ND |
Manufacturer | |
Manufacturer Product Number | AML45RKD3YY |
Description | LED PANEL INDICATOR YLW 15V |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 15V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 15V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

