
AML42SBC2 | |
|---|---|
DigiKey Part Number | 480-2248-ND |
Manufacturer | |
Manufacturer Product Number | AML42SBC2 |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £40.12480 | £4,012.48 |
| Unit Price without VAT: | £40.12480 |
|---|---|
| Unit Price with VAT: | £48.14976 |

