
AML42CBX2 | |
|---|---|
DigiKey Part Number | 480-AML42CBX2-ND |
Manufacturer | |
Manufacturer Product Number | AML42CBX2 |
Description | LED PNL IND GREEN 15.24MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Quick Connect, Solder Lug - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.75" x 0.75" (19.05mm x 19.05mm) | |
Lens Size | 15.24mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect, Solder Lug - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £55.19520 | £5,519.52 |
| Unit Price without VAT: | £55.19520 |
|---|---|
| Unit Price with VAT: | £66.23424 |

