
AML41DBE2 | |
|---|---|
DigiKey Part Number | AML41DBE2-ND |
Manufacturer | |
Manufacturer Product Number | AML41DBE2 |
Description | INCAN PNL IND QUICK CONNECT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 28V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £48.10870 | £4,810.87 |
| Unit Price without VAT: | £48.10870 |
|---|---|
| Unit Price with VAT: | £57.73044 |

