
AML26GBF2CA01RG | |
|---|---|
DigiKey Part Number | AML26GBF2CA01RG-ND |
Manufacturer | |
Manufacturer Product Number | AML26GBF2CA01RG |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.98mm x 19.05mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £176.49690 | £17,649.69 |
| Unit Price without VAT: | £176.49690 |
|---|---|
| Unit Price with VAT: | £211.79628 |

