Image for AML26GBF2CA01GR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML26GBF2CA01GR

DigiKey Part Number
AML26GBF2CA01GR-ND
Manufacturer
Manufacturer Product Number
AML26GBF2CA01GR
Description
SWITCH ROCKER DPDT 3A 125V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 3A (AC), 2A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Actuator Arm, Cap Required - Illuminated
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£176.49690£17,649.69
Manufacturers Standard Package
Unit Price without VAT:£176.49690
Unit Price with VAT:£211.79628