
AML25FBF2AA05YX | |
|---|---|
DigiKey Part Number | AML25FBF2AA05YX-ND |
Manufacturer | |
Manufacturer Product Number | AML25FBF2AA05YX |
Description | SWITCH TOGGLE SPDT 3A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Paddle | |
Actuator Length | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Rectangular - 28.98mm x 19.05mm | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £83.23280 | £8,323.28 |
| Unit Price without VAT: | £83.23280 |
|---|---|
| Unit Price with VAT: | £99.87936 |

