Image for AML25FBC2AA05GX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML25FBC2AA05GX

DigiKey Part Number
AML25FBC2AA05GX-ND
Manufacturer
Manufacturer Product Number
AML25FBC2AA05GX
Description
SWITCH TOGGLE SPDT 3A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Paddle
Actuator Length
-
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
5 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable