Image for AML21MBA2BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML21MBA2BA

DigiKey Part Number
AML21MBA2BA-ND
Manufacturer
Manufacturer Product Number
AML21MBA2BA
Description
SWITCH PUSHBUTTON DPDT 0.1A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
Incandescent
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Full Guard Bezel
Panel Cutout Dimensions
Rectangular - 28.98mm x 19.05mm
Operating Temperature
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£209.43070£20,943.07
Manufacturers Standard Package
Unit Price without VAT:£209.43070
Unit Price with VAT:£251.31684