
AML21GBE2BC | |
|---|---|
DigiKey Part Number | 480-AML21GBE2BC-ND |
Manufacturer | |
Manufacturer Product Number | AML21GBE2BC |
Description | UNSEALED OI-PB SWITCH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Illumination Type, Color Incandescent |
Part Status Active | Illumination Voltage (Nominal) 28 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £90.29090 | £9,029.09 |
| Unit Price without VAT: | £90.29090 |
|---|---|
| Unit Price with VAT: | £108.34908 |

