Image for AML12JBJ8EA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML12JBJ8EA

DigiKey Part Number
AML12JBJ8EA-ND
Manufacturer
Manufacturer Product Number
AML12JBJ8EA
Description
SWITCH PUSH HALL EFFECT 0.4V
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 0.4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
4.5 ~ 24VDC
Supply Current
14mA
Voltage - Output (Max)
0.4 V
Current - Output (Max)
-
Actuator Type
Square, Button (Not Included)
Actuator Color
-
Ingress Protection
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-
Body Color
-
Travel Range
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.