
AML12CBX3EA | |
|---|---|
DigiKey Part Number | AML12CBX3EA-ND |
Manufacturer | |
Manufacturer Product Number | AML12CBX3EA |
Description | SWITCH PUSH HALL EFFECT 0.4V |
Customer Reference | |
Detailed Description | Pushbutton Hall Effect Switch 0.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | Single | |
Switch Function | Off-Mom | |
Supply Voltage | 4.5 ~ 24VDC | |
Supply Current | 14mA | |
Voltage - Output (Max) | 0.4 V | |
Current - Output (Max) | - | |
Actuator Type | Square, Button (Not Included) | |
Actuator Color | - | |
Ingress Protection | - | |
Termination Style | PC Pin | |
Mounting Type | Panel Mount, Snap-In | |
Operating Temperature | - | |
Body Color | - | |
Travel Range | - | |
Operating Force | - |

