
AD300-R04D-CIT | |
|---|---|
DigiKey Part Number | 480-AD300-R04D-CIT-ND |
Manufacturer | |
Manufacturer Product Number | AD300-R04D-CIT |
Description | SO2 DIGITAL GAS SENSOR |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £326.18000 | £326.18 |
| Unit Price without VAT: | £326.18000 |
|---|---|
| Unit Price with VAT: | £391.41600 |

