
ABPMRRN160MGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPMRRN160MGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPMRRN160MGAA5 |
Description | SENSOR 2.32PSI 0.06" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.32PSI (16kPa) Gauge Male - 0.06" (1.6mm) Tube, Dual 12b 6-SMD, J-Lead, Dual Ports, Same Side |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Medical Ventilation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 2.32PSI (16kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, J-Lead, Dual Ports, Same Side |
Output 12b | Supplier Device Package 6-SMD |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £23.18600 | £2,318.60 |
| Unit Price without VAT: | £23.18600 |
|---|---|
| Unit Price with VAT: | £27.82320 |

