
ABPMRRN100MDAA5 | |
|---|---|
DigiKey Part Number | 480-ABPMRRN100MDAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPMRRN100MDAA5 |
Description | SENSOR 1.45PSI 0.06" 4.5V 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±1.45PSI (±10kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.50000 | £28.50 |
| 5 | £26.13600 | £130.68 |
| 10 | £25.25900 | £252.59 |
| 25 | £24.21240 | £605.31 |
| 50 | £23.49720 | £1,174.86 |
| 100 | £22.84150 | £2,284.15 |
| Unit Price without VAT: | £28.50000 |
|---|---|
| Unit Price with VAT: | £34.20000 |


