Image for ABPMRNN030PG2A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMRNN030PG2A3

DigiKey Part Number
ABPMRNN030PG2A3-ND
Manufacturer
Manufacturer Product Number
ABPMRNN030PG2A3
Description
SENSOR 30PSI 0.08" 12BIT 6-SMD
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable