
ABPMJJN250MGSD3 | |
|---|---|
DigiKey Part Number | 480-ABPMJJN250MGSD3-ND |
Manufacturer | |
Manufacturer Product Number | ABPMJJN250MGSD3 |
Description | SENSOR 3.63PSI 0.07" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI (25kPa) Gauge Male - 0.07" (1.88mm) Tube, Dual 12b 6-SMD, J-Lead, Dual Ports, Same Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 3.63PSI (25kPa) | |
Output Type | SPI | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.07" (1.88mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £23.18600 | £2,318.60 |
| Unit Price without VAT: | £23.18600 |
|---|---|
| Unit Price with VAT: | £27.82320 |

