
ABPMANV150PG2A3 | |
|---|---|
DigiKey Part Number | 480-ABPMANV150PG2A3-ND |
Manufacturer | |
Manufacturer Product Number | ABPMANV150PG2A3 |
Description | SENSOR 150PSI 0.8" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.8" (20.32mm) Tube 12 b 6-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.8" (20.32mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.16000 | £31.16 |
| 5 | £28.60200 | £143.01 |
| 10 | £27.65400 | £276.54 |
| 25 | £26.52240 | £663.06 |
| 50 | £25.74920 | £1,287.46 |
| 100 | £25.04040 | £2,504.04 |
| Unit Price without VAT: | £31.16000 |
|---|---|
| Unit Price with VAT: | £37.39200 |

