
ABPLLNV600MG0S3 | |
|---|---|
DigiKey Part Number | ABPLLNV600MG0S3-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLNV600MG0S3 |
Description | SENSOR 8.7PSI 0.11" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 12 b 6-SMD Module, No Lead |
EDA/CAD Models | ABPLLNV600MG0S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.82000 | £26.82 |
| 5 | £24.63800 | £123.19 |
| 10 | £23.83900 | £238.39 |
| Unit Price without VAT: | £26.82000 |
|---|---|
| Unit Price with VAT: | £32.18400 |

