
ABPLLNT060MDSA3 | |
|---|---|
DigiKey Part Number | 480-ABPLLNT060MDSA3-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLNT060MDSA3 |
Description | SENSOR 0.87PSI 0.11" 12BIT 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.87PSI (±6kPa) Differential Male - 0.11" (2.79mm) Tube 12 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABPLLNT060MDSA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±0.87PSI (±6kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.39000 | £24.39 |
| 5 | £22.32400 | £111.62 |
| 10 | £21.55900 | £215.59 |
| 25 | £20.64520 | £516.13 |
| 50 | £20.02140 | £1,001.07 |
| 100 | £19.44950 | £1,944.95 |
| Unit Price without VAT: | £24.39000 |
|---|---|
| Unit Price with VAT: | £29.26800 |

