Image for ABPLLND600MG0S3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPLLND600MG0S3

DigiKey Part Number
ABPLLND600MG0S3-ND
Manufacturer
Manufacturer Product Number
ABPLLND600MG0S3
Description
SENSOR 8.7PSI 0.11" 12BIT 6-SMD
Customer Reference
Detailed Description
Pressure Sensor 8.7PSI (60kPa) Gauge Male - 0.11" (2.67mm) Tube 12 b 6-SMD Module, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABPLLND600MG0S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
8.7PSI (60kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.11" (2.67mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable