
ABPDRRN400MGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDRRN400MGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDRRN400MGAA5 |
Description | SENSOR 5.8PSI 0.059" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.059" (1.5mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 5.8PSI (40kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.059" (1.5mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Dual Ports, Same Side | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.51000 | £31.51 |
| 5 | £28.93200 | £144.66 |
| 10 | £27.97400 | £279.74 |
| 25 | £26.83080 | £670.77 |
| 50 | £26.04980 | £1,302.49 |
| 100 | £25.33410 | £2,533.41 |
| Unit Price without VAT: | £31.51000 |
|---|---|
| Unit Price with VAT: | £37.81200 |


