
ABPDJJT015PGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDJJT015PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDJJT015PGAA5 |
Description | SENSOR 15PSI 0.07" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.07" (1.88mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Dual Ports, Same Side | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.73680 | £2,473.68 |
| Unit Price without VAT: | £24.73680 |
|---|---|
| Unit Price with VAT: | £29.68416 |

