
ABPDJJT001PDSA3 | |
|---|---|
DigiKey Part Number | 480-ABPDJJT001PDSA3-ND |
Manufacturer | |
Manufacturer Product Number | ABPDJJT001PDSA3 |
Description | SENSOR 1PSI 0.07" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.07" (1.78mm) Tube, Dual 12b 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±1PSI (±6.89kPa) | |
Output Type | SPI | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.07" (1.78mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Dual Ports, Same Side | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.38000 | £31.38 |
| 5 | £28.81000 | £144.05 |
| 10 | £27.85700 | £278.57 |
| 25 | £26.71760 | £667.94 |
| 50 | £25.93980 | £1,296.99 |
| 100 | £25.22650 | £2,522.65 |
| Unit Price without VAT: | £31.38000 |
|---|---|
| Unit Price with VAT: | £37.65600 |

