
ABPDANV060PGSA3 | |
|---|---|
DigiKey Part Number | 480-ABPDANV060PGSA3-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANV060PGSA3 |
Description | SENSOR 60PSI 0.8" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.08" (1.93mm) Tube 12 b 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.43000 | £30.43 |
| 5 | £27.93200 | £139.66 |
| 10 | £27.00400 | £270.04 |
| 25 | £25.89480 | £647.37 |
| 50 | £25.13700 | £1,256.85 |
| 100 | £24.44280 | £2,444.28 |
| Unit Price without VAT: | £30.43000 |
|---|---|
| Unit Price with VAT: | £36.51600 |

