
ABP2MRRT001PDAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRT001PDAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRT001PDAA5XX |
Description | ABP SMT RR +/-1PSI WITH SILICONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRT001PDAA5XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.58000 | £17.58 |
| 5 | £16.03600 | £80.18 |
| 10 | £15.46200 | £154.62 |
| 32 | £14.60500 | £467.36 |
| 64 | £14.15125 | £905.68 |
| 128 | £13.73539 | £1,758.13 |
| 512 | £13.00496 | £6,658.54 |
| Unit Price without VAT: | £17.58000 |
|---|---|
| Unit Price with VAT: | £21.09600 |

