
ABP2MRRN040ND2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN040ND2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN040ND2A3XX |
Description | ABP2, 40INH2O (100MBAR), DIFF, S |
Customer Reference | |
Detailed Description | Pressure Sensor Male - 0.083" (2.11mm) Tube 24 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN040ND2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.083" (2.11mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |

