
ABP2MRNT040KGAA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRNT040KGAA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRNT040KGAA3XX |
Description | ABP2, SMT, RN PORT |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.083" (2.11mm) Tube 0.33 V ~ 2.97 V 6-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRNT040KGAA3XX Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.083" (2.11mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 110°C |
Operating Pressure 5.8PSI (40kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, J-Lead, Side Port |
Output 0.33 V ~ 2.97 V | Supplier Device Package 6-SMD |
Accuracy ±0.25% |

