
ABP2MDAN040NDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MDAN040NDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MDAN040NDSA3XX |
Description | ABP2, 40INH2O (100MBAR), DIFF, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Male - 0.108" (2.74mm) Tube 24 b 6-SMD, J-Lead, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MDAN040NDSA3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.108" (2.74mm) Tube |
Series | Port Style Barbed |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Industrial Automation | Operating Temperature -40°C ~ 110°C |
Output Type SPI | Mounting Type Surface Mount |
Output 24 b | Package / Case 6-SMD, J-Lead, Dual Top Ports |
Accuracy ±0.25% | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.53000 | £15.53 |
| 5 | £14.18200 | £70.91 |
| 10 | £13.68000 | £136.80 |
| 38 | £13.04316 | £495.64 |
| Unit Price without VAT: | £15.53000 |
|---|---|
| Unit Price with VAT: | £18.63600 |

