
ABP2MDAN001PDAA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MDAN001PDAA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MDAN001PDAA3XX |
Description | ABP SMT DA +/-1PSI WITHOUT GEL A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD, J-Lead, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MDAN001PDAA3XX Models |
Category | Voltage - Supply 1.8V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Medical Ventilation | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 110°C |
Operating Pressure -1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, J-Lead, Dual Top Ports |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-SMD |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | £14.25711 | £541.77 |
| Unit Price without VAT: | £14.25711 |
|---|---|
| Unit Price with VAT: | £17.10853 |

