
ABP2LVXG012BG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LVXG012BG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LVXG012BG2A3XX |
Description | ABP2, 12BAR (174PSI), GAGE, SMTL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Gauge Male - 0.11" (2.69mm) Tube 14 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.69mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.22000 | £20.22 |
| 5 | £18.47000 | £92.35 |
| 10 | £17.82100 | £178.21 |
| 25 | £17.04520 | £426.13 |
| 55 | £16.44691 | £904.58 |
| 110 | £15.96764 | £1,756.44 |
| Unit Price without VAT: | £20.22000 |
|---|---|
| Unit Price with VAT: | £24.26400 |

