
ABP2LSNT150PGAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2LSNT150PGAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LSNT150PGAA5XX |
Description | ABP2, 150PSI, GAGE, SMTL, SP, AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.11" (2.79mm) Tube 0.5 V ~ 4.5 V 6-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LSNT150PGAA5XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.26000 | £16.26 |
| 5 | £14.81400 | £74.07 |
| 10 | £14.27800 | £142.78 |
| 25 | £13.63800 | £340.95 |
| 55 | £13.14382 | £722.91 |
| 110 | £12.74827 | £1,402.31 |
| 550 | £11.95265 | £6,573.96 |
| Unit Price without VAT: | £16.26000 |
|---|---|
| Unit Price with VAT: | £19.51200 |

