
ABP2LSNT012BGSA3XT | |
|---|---|
DigiKey Part Number | 480-ABP2LSNT012BGSA3XT-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LSNT012BGSA3XT |
Description | ABP2, LEADLESS SMT, METAL SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Gauge Male - 0.107" (2.72mm) Tube 0.3 V ~ 2.7 V 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | SPI | |
Output | 0.3 V ~ 2.7 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.107" (2.72mm) Tube | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 9.75PSI (67.2kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £12.55995 | £5,023.98 |
| Unit Price without VAT: | £12.55995 |
|---|---|
| Unit Price with VAT: | £15.07194 |

